Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM91806AL-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel87AK1584RL
Cut Tape87AK1584
Product RangeSM91806 Series
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.800 |
| 25+ | $2.700 |
| 50+ | $2.630 |
| 100+ | $2.560 |
| 250+ | $2.550 |
| 500+ | $2.540 |
| 1000+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91806AL-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel87AK1584RL
Cut Tape87AK1584
Product RangeSM91806 Series
PCB Transformer TypeBMS - Battery Management System
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding Type-
Current Rating-
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Product RangeSM91806 Series
SVHCLead (04-Feb-2026)
Technical Specifications
PCB Transformer Type
BMS - Battery Management System
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
4.3kV
Product Range
SM91806 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
