Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM91542AL-ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel79AK2839RL
Cut Tape79AK2839
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.800 | $28.00 |
| Total Price | $28.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.800 |
| 20+ | $2.690 |
| 30+ | $2.580 |
| 50+ | $2.510 |
| 100+ | $2.440 |
| 250+ | $2.000 |
| 500+ | $1.980 |
| 1000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91542AL-ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel79AK2839RL
Cut Tape79AK2839
PCB Transformer TypeBMS - Battery Management System
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
BMS - Battery Management System
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
4.3kV
Product Range
-
Alternatives for SM91542AL-E
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
