Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 10+ | $9.890 |
| 25+ | $9.380 |
| 50+ | $8.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
SMPS Transformer Type
Power
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
-
Product Range
-
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
