Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM51108PELCopy
Newark Part No.93X9663
Product RangeSM511 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM51108PELCopy
Newark Part No.93X9663
Product RangeSM511 Series
Technical Datasheet
Transformer Type10/100 Base-T, PoE
Compatible With10/100 Base-T PoE
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSM511 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Transformer Type
10/100 Base-T, PoE
No. of Ports
1 Port
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Compatible With
10/100 Base-T PoE
Transformer Mounting
Surface Mount
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
SM511 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
