Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM10-5KX8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM3247
Product RangeRiedon SM10 Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.980 |
| 25+ | $6.320 |
| 100+ | $5.410 |
| 250+ | $4.880 |
| 500+ | $4.670 |
| 1000+ | $4.430 |
| 2500+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$9.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM10-5KX8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM3247
Product RangeRiedon SM10 Series
Resistance5kohm
Product RangeRiedon SM10 Series
Power Rating300mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating150V
Resistor TechnologyWirewound
Temperature Coefficient± 10ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length7.6mm
Product Width2.6mm
Operating Temperature Min-55°C
Operating Temperature Max145°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5kohm
Power Rating
300mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
7.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon SM10 Series
Resistance Tolerance
± 0.01%
Voltage Rating
150V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
2.6mm
Operating Temperature Max
145°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
