Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-3812TL300TS
Newark Part No.44AM6052
Product RangeSF-3812TL-TS Series
Your Part Number
1,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.700 |
| 25+ | $1.560 |
| 50+ | $1.410 |
| 100+ | $1.250 |
| 250+ | $1.200 |
| 500+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812TL300TS
Newark Part No.44AM6052
Product RangeSF-3812TL-TS Series
Fuse Current3A
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSF-3812TL-TS Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCLead (25-Jun-2025)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
250V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2025)
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
SF-3812TL-TS Series
Breaking Capacity Current DC
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability