Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-2410FP200W-2
Newark Part No.67AC6786
Product RangeSinglFuse SF-2410FP-W Series
Technical Datasheet
405 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.367 |
| 25+ | $0.367 |
| 50+ | $0.367 |
| 100+ | $0.367 |
| 250+ | $0.367 |
| 500+ | $0.367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410FP200W-2
Newark Part No.67AC6786
Product RangeSinglFuse SF-2410FP-W Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410FP-W Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
SinglFuse SF-2410FP-W Series
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability