Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206S100M-2 Fuse, Surface Mount, 1 A, Slow Blow, 63 V, 1206 [3216 Metric], SinglFuse SF-1206S-M Series](https://www.newark.com/productimages/standard/en_US/52AC6527-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206S100M-2Copy
Newark Part No.
Re-Reel52AC6517
Cut Tape52AC6517
Product RangeSinglFuse SF-1206S-M Series
Your Part Number
2,960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.289 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S100M-2Copy
Newark Part No.
Re-Reel52AC6517
Cut Tape52AC6517
Product RangeSinglFuse SF-1206S-M Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206S-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SinglFuse SF-1206S-M Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for SF-1206S100M-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
