Print Page
1,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S050-2
Newark Part No.15P2500
Product RangeSF-1206S
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSF-1206S
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SF-1206S050-2 is a 0.5A/63VDC surface mount Slow Blow Fuse with thin film chip and halogen-free. This SF-1206S-series fuse features single blow fuse for over-current protection. 3216 (EIA 1206) miniature footprint.
- Surface mount for automated assembly
- Open within 5 seconds at 200% rated current fusing time
- 385mΩ Typical resistance
- 90mm Distance between holding points
- <75° Temperature rise
- -40 to 105°C Operating temperature range
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SF-1206S
Breaking Capacity Current DC
50A
Alternatives for SF-1206S050-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability