Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-0603S063-2Copy
Newark Part No.
Full Reel14P7159
Re-Reel50AC9644
Cut Tape50AC9644
Product RangeSinglFuse SF-0603S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.200 | $12.00 |
| Total Price | $12.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.200 |
| 25+ | $1.100 |
| 50+ | $0.979 |
| 100+ | $0.879 |
| 250+ | $0.765 |
| 500+ | $0.682 |
| 1000+ | $0.557 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.410 |
| 6000+ | $0.398 |
| 10000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603S063-2Copy
Newark Part No.
Full Reel14P7159
Re-Reel50AC9644
Cut Tape50AC9644
Product RangeSinglFuse SF-0603S
Fuse Current630mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603S
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
630mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
SinglFuse SF-0603S
Breaking Capacity Current DC
50A
Alternatives for SF-0603S063-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
