Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0603S040-2
Newark Part No.
Re-Reel32AK7879
Cut Tape32AK7879
Product RangeSinglFuse SF-0603S Series
Your Part Number
Technical Datasheet
1,824 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 25+ | $0.577 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603S040-2
Newark Part No.
Re-Reel32AK7879
Cut Tape32AK7879
Product RangeSinglFuse SF-0603S Series
Technical Datasheet
Fuse Current400mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC50V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603S Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
400mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
50V
Product Range
SinglFuse SF-0603S Series
Breaking Capacity Current DC
50A
Alternatives for SF-0603S040-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability