Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-470MLCopy
Newark Part No.61J8442
Product RangeSDR1806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 1000+ | $0.604 |
| 2000+ | $0.548 |
| 4000+ | $0.492 |
| 6000+ | $0.475 |
| 10000+ | $0.465 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 250
$471.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-470MLCopy
Newark Part No.61J8442
Product RangeSDR1806 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Product RangeSDR1806 Series
Saturation Current (Isat)4.6A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductance Tolerance± 20%
DC Resistance Max0.095ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Saturation Current (Isat)
4.6A
Inductance Tolerance
± 20%
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
2.5A
Product Range
SDR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.095ohm
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR1806-470ML
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
