Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-4R7MLCopy
Newark Part No.83R8886
Product RangeSDR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.425 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 600
$510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-4R7MLCopy
Newark Part No.83R8886
Product RangeSDR1005 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.4A
Product RangeSDR1005 Series
Power Inductor Case12.7mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5.4A
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
0.019ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (3)
Alternatives for SDR1005-4R7ML
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
