Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0703-680KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8215
Cut Tape14P9693
Product RangeSDR0703 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.470 | $470.00 |
| Total Price | $470.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.470 |
| 2000+ | $0.461 |
| 3000+ | $0.451 |
| 5000+ | $0.442 |
| 10000+ | $0.432 |
| 25000+ | $0.423 |
| 50000+ | $0.414 |
| 100000+ | $0.404 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.334 |
| 3000+ | $0.309 |
| 5000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0703-680KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8215
Cut Tape14P9693
Product RangeSDR0703 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)380mA
Inductor ConstructionUnshielded
Product RangeSDR0703 Series
Saturation Current (Isat)560mA
Power Inductor Case6.5mm x 4.5mm x 2.7mm
Inductance Tolerance± 10%
DC Resistance Max900mohm
Product Length6.5mm
Product Width4.5mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Saturation Current (Isat)
560mA
Inductance Tolerance
± 10%
Product Length
6.5mm
Product Height
2.7mm
RMS Current (Irms)
380mA
Product Range
SDR0703 Series
Power Inductor Case
6.5mm x 4.5mm x 2.7mm
DC Resistance Max
900mohm
Product Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
