Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR0604-561KLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel06X7143RL Cut Tape06X7143 |
| Product Range | SDR0604 Series |
| Your Part Number | |
| Technical Datasheet |
4,155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.428 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.428 |
| 25+ | $0.359 |
| 100+ | $0.303 |
| 250+ | $0.275 |
| 500+ | $0.259 |
| 1000+ | $0.238 |
| 2500+ | $0.233 |
| 5000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR0604-561KLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel06X7143RL Cut Tape06X7143 |
| Product Range | SDR0604 Series |
| Technical Datasheet | |
| Inductance | 560µH |
| RMS Current (Irms) | 180mA |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 260mA |
| Product Range | SDR0604 Series |
| Power Inductor Case | 5.8mm x 5.8mm x 4.8mm |
| Inductor Case / Package | - |
| DC Resistance Max | 4ohm |
| Inductance Tolerance | ± 10% |
| Product Length | 5.8mm |
| Product Width | 5.8mm |
| Product Height | 4.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 560µH |
|---|---|
| Inductor Construction | Unshielded |
| Product Range | SDR0604 Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 10% |
| Product Width | 5.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 180mA |
|---|---|
| Saturation Current (Isat) | 260mA |
| Power Inductor Case | 5.8mm x 5.8mm x 4.8mm |
| DC Resistance Max | 4ohm |
| Product Length | 5.8mm |
| Product Height | 4.8mm |
Technical Docs (2)
Alternatives for SDR0604-561KL
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
