Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-470KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel38AC2287
Re-Reel23T1087RL
Cut Tape23T1087
Product RangeSDR0403 Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.510 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.510 |
| 10+ | $0.432 |
| 15+ | $0.415 |
| 25+ | $0.398 |
| 50+ | $0.381 |
| 125+ | $0.364 |
| 250+ | $0.357 |
| 500+ | $0.349 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.308 |
| 6000+ | $0.285 |
| 10000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-470KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel38AC2287
Re-Reel23T1087RL
Cut Tape23T1087
Product RangeSDR0403 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)540mA
Inductor ConstructionUnshielded
Saturation Current (Isat)780mA
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.84ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
540mA
Saturation Current (Isat)
780mA
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.84ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SDR0403-470KL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
