Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-100MLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel40Y8984
Full Reel61J8018
Re-Reel23T1075RL
Cut Tape23T1075
Product RangeSDR0403 Series
Your Part Number
1,873 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.530 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.530 |
| 25+ | $0.450 |
| 100+ | $0.362 |
| 250+ | $0.355 |
| 500+ | $0.348 |
| 1000+ | $0.308 |
| 2500+ | $0.279 |
| 5000+ | $0.273 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.340 |
| 5000+ | $0.334 |
| 6000+ | $0.264 |
| 10000+ | $0.313 |
| 20000+ | $0.295 |
| 30000+ | $0.279 |
| 50000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-100MLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel40Y8984
Full Reel61J8018
Re-Reel23T1075RL
Cut Tape23T1075
Product RangeSDR0403 Series
Inductance10µH
RMS Current (Irms)1.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.7A
Product Range
SDR0403 Series
DC Resistance Max
0.18ohm
Product Length
4.5mm
Product Height
3.2mm
Alternatives for SDR0403-100ML
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
