Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0403AT-560K
Newark Part No.49AM4739
Product RangeSDE0403AT Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.940 |
| 25+ | $0.865 |
| 50+ | $0.773 |
| 100+ | $0.697 |
| 250+ | $0.609 |
| 500+ | $0.531 |
| 1000+ | $0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0403AT-560K
Newark Part No.49AM4739
Product RangeSDE0403AT Series
Inductance56µH
RMS Current (Irms)450mA
Inductor ConstructionUnshielded
Saturation Current (Isat)600mA
Product RangeSDE0403AT Series
Inductor Case / Package-
DC Resistance Max0.92ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SDE0403AT Series
DC Resistance Max
0.92ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
