Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0403AT-390KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4736RL
Cut Tape49AM4736
Product RangeSDE0403AT Series
Your Part Number
1,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.645 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.645 |
| 10+ | $0.540 |
| 15+ | $0.510 |
| 25+ | $0.480 |
| 50+ | $0.468 |
| 125+ | $0.456 |
| 250+ | $0.427 |
| 500+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0403AT-390KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4736RL
Cut Tape49AM4736
Product RangeSDE0403AT Series
Inductance39µH
RMS Current (Irms)550mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeSDE0403AT Series
Inductor Case / Package-
DC Resistance Max0.561ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Product Range
SDE0403AT Series
DC Resistance Max
0.561ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
