Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSA82CB0Copy
Newark Part No.26AH0042
Product RangeKomatsulite SA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA82CB0Copy
Newark Part No.26AH0042
Product RangeKomatsulite SA
Technical Datasheet
Product RangeKomatsulite SA
Fuse Current12A
Voltage Rating VAC-
Functioning Temperature82°C
Fuse TerminalsSMD
Holding Temperature40°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Komatsulite SA
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Fuse Current
12A
Functioning Temperature
82°C
Holding Temperature
40°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
