Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoS2-0R36J2Copy
Newark Part No.20AM9766
Product RangeRiedon S Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $2.630 |
| 10+ | $1.810 |
| 25+ | $1.580 |
| 50+ | $1.440 |
| 100+ | $1.320 |
| 250+ | $1.190 |
| 500+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoS2-0R36J2Copy
Newark Part No.20AM9766
Product RangeRiedon S Series
Resistance0.36ohm
Product RangeRiedon S Series
Resistor Case / Package-
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient-
Product Length6.6mm
Product Width3.9mm
Product Height3.2mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.36ohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Temperature Coefficient
-
Product Width
3.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon S Series
Power Rating
1W
Resistor Technology
Wirewound
Product Length
6.6mm
Product Height
3.2mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
