Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSW-200-50Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13AM5273 |
| Product Range | Riedon RSW Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.820 |
| 10+ | $41.670 |
| 25+ | $38.010 |
| 50+ | $36.450 |
| 100+ | $34.580 |
| 250+ | $32.350 |
| 500+ | $31.700 |
Price for:Each
Minimum: 1
Multiple: 1
$50.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSW-200-50Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13AM5273 |
| Product Range | Riedon RSW Series |
| Current Rating | 200A |
| Accuracy % | 0.25% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | Riedon RSW Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Current Rating | 200A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Riedon RSW Series |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | 70°C |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
