Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSW-100-50Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13AM5271 |
| Product Range | Riedon RSW Series |
| Your Part Number |
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.210 |
| 5+ | $47.410 |
| 10+ | $40.610 |
| 25+ | $37.430 |
| 100+ | $35.430 |
| 500+ | $29.570 |
| 1000+ | $28.980 |
Price for:Each
Minimum: 1
Multiple: 1
$54.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSW-100-50Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13AM5271 |
| Product Range | Riedon RSW Series |
| Current Rating | 100A |
| Accuracy % | 0.25% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | Riedon RSW Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Current Rating | 100A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Riedon RSW Series |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | 70°C |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
