Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSN-1-100BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AM5252
Product RangeRiedon RSN Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.110 |
| 5+ | $58.390 |
| 10+ | $51.670 |
| 25+ | $47.240 |
| 50+ | $44.470 |
| 100+ | $44.460 |
Price for:Each
Minimum: 1
Multiple: 1
$65.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSN-1-100BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AM5252
Product RangeRiedon RSN Series
Current Rating1A
Accuracy %0.1%
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeRiedon RSN Series
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
1A
Operating Temperature Min
-30°C
Product Range
Riedon RSN Series
Accuracy %
0.1%
Operating Temperature Max
70°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
