Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSH-300-50Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13AM5234 |
| Product Range | Riedon RSH Series |
| Your Part Number |
54 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.150 |
| 10+ | $48.400 |
| 25+ | $44.130 |
| 50+ | $41.470 |
| 100+ | $40.540 |
| 250+ | $39.730 |
| 500+ | $38.920 |
Price for:Each
Minimum: 1
Multiple: 1
$64.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RSH-300-50Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13AM5234 |
| Product Range | Riedon RSH Series |
| Current Rating | 300A |
| Accuracy % | 0.25% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | Riedon RSH Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Current Rating | 300A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Riedon RSH Series |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | 70°C |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
