Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSA-100-50Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM5198
Product RangeRiedon RS Series
Your Part Number
295 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.860 |
| 5+ | $35.750 |
| 10+ | $32.640 |
| 25+ | $30.770 |
| 100+ | $29.890 |
| 500+ | $27.900 |
| 1000+ | $27.340 |
Price for:Each
Minimum: 1
Multiple: 1
$38.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSA-100-50Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM5198
Product RangeRiedon RS Series
Current Rating100A
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
100A
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Alternatives for RSA-100-50
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
