Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-821KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AH5864
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.596 |
| 10+ | $0.438 |
| 25+ | $0.394 |
| 50+ | $0.352 |
| 100+ | $0.306 |
| 500+ | $0.266 |
| 1000+ | $0.240 |
| 2500+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-821KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AH5864
Product RangeRLB Series
Product RangeRLB Series
Inductance820µH
Inductor Construction-
RMS Current (Irms)350mA
Saturation Current (Isat)-
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
820µH
RMS Current (Irms)
350mA
DC Resistance Max
1.8ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0914-821KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
