Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-104KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC4923
Product RangeRLB Series
Your Part Number
1,276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.835 |
| 25+ | $0.752 |
| 50+ | $0.671 |
| 100+ | $0.583 |
| 500+ | $0.507 |
| 1000+ | $0.458 |
| 2500+ | $0.426 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-104KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC4923
Product RangeRLB Series
Product RangeRLB Series
Inductance100mH
Inductor ConstructionUnshielded
RMS Current (Irms)40mA
Saturation Current (Isat)20mA
DC Resistance Max235ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
20mA
Inductance Tolerance
± 10%
Inductance
100mH
RMS Current (Irms)
40mA
DC Resistance Max
235ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0913-104K
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
