Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL822-3R3K-RCCopy
Newark Part No.92AH5885
Product RangeRL822 Series
Your Part Number
111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.833 |
| 25+ | $0.813 |
| 50+ | $0.793 |
| 100+ | $0.726 |
| 500+ | $0.674 |
| 1000+ | $0.633 |
| 2500+ | $0.604 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL822-3R3K-RCCopy
Newark Part No.92AH5885
Product RangeRL822 Series
Product RangeRL822 Series
Inductance3.3µH
DC Current Rating2.66A
DC Resistance Max0.025ohm
Inductance Tolerance± 10%
Self Resonant Frequency79MHz
Self Resonant Frequency Min79MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL822 Series
DC Current Rating
2.66A
Inductance Tolerance
± 10%
Self Resonant Frequency Min
79MHz
Inductance
3.3µH
DC Resistance Max
0.025ohm
Self Resonant Frequency
79MHz
SVHC
No SVHC (04-Feb-2026)
Alternatives for RL822-3R3K-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
