Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRJR26FW103RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04F4815
Product RangeRJR26 Series
Your Part Number
504 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 25+ | $9.120 |
| 100+ | $8.550 |
| 250+ | $7.970 |
| 500+ | $7.760 |
| 1000+ | $7.550 |
| 2500+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRJR26FW103RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04F4815
Product RangeRJR26 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Product RangeRJR26 Series
Track Resistance10kohm
Resistance Tolerance± 10%
No. of Turns12Turns
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.35mm
Product Width4.32mm
Product Height6.35mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Product Range
RJR26 Series
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
6.35mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
Track Resistance
10kohm
No. of Turns
12Turns
Power Rating
250mW
Resistor Case / Package
-
Product Width
4.32mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for RJR26FW103R
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
