Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR221T-50-5R00J
Newark Part No.45AJ6970
Product RangePWR221T-50 Series
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.210 |
| 25+ | $5.790 |
| 50+ | $5.370 |
| 100+ | $4.830 |
| 500+ | $4.430 |
| 1000+ | $3.900 |
| 2500+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR221T-50-5R00J
Newark Part No.45AJ6970
Product RangePWR221T-50 Series
Resistance5ohm
Product RangePWR221T-50 Series
Power Rating50W
Resistor TechnologyThick Film
Resistor Case / PackageTO-220
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Product Length10.41mm
Product Width3.18mm
Product Height16.26mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5ohm
Power Rating
50W
Resistor Case / Package
TO-220
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PWR221T-50 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Product Length
10.41mm
Product Height
16.26mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
