Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPVG5A105C03R00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel99AM6661RL
Cut Tape99AM6661
Product RangePVG5 Series
Your Part Number
1,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 25+ | $2.310 |
| 100+ | $2.260 |
| 250+ | $2.220 |
| 500+ | $2.170 |
| 1000+ | $2.130 |
| 5000+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPVG5A105C03R00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel99AM6661RL
Cut Tape99AM6661
Product RangePVG5 Series
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1Mohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product RangePVG5 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 150ppm/°C
Trimmer Shape / Size5 mm Square
Resistor Case / PackageSMD
Product Length3.9mm
Product Width4.8mm
Product Height5.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
PVG5 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
5 mm Square
Product Length
3.9mm
Product Height
5.3mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Element Material
Cermet
Track Resistance
1Mohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 150ppm/°C
Resistor Case / Package
SMD
Product Width
4.8mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for PVG5A105C03R00
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
