Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.440 |
| 10+ | $25.090 |
| 100+ | $23.710 |
| 500+ | $22.310 |
| 1000+ | $20.810 |
| 2500+ | $20.370 |
| 10000+ | $19.700 |
Price for:Each
Minimum: 1
Multiple: 1
$26.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTVS10-076C-THCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 53X3452 |
| Product Range | PTVS |
| Technical Datasheet | |
| Product Range | PTVS |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 76V |
| Clamping Voltage Max | 140V |
| Diode Case Style | Axial Leaded |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 85V |
| Maximum Breakdown Voltage | 95V |
| Peak Pulse Power Dissipation | - |
| Operating Temperature Max | 125°C |
| Diode Mounting | Through Hole |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | PTVS |
|---|---|
| Reverse Standoff Voltage | 76V |
| Diode Case Style | Axial Leaded |
| Minimum Breakdown Voltage | 85V |
| Peak Pulse Power Dissipation | - |
| Diode Mounting | Through Hole |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 140V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 95V |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q101 |
Alternatives for PTVS10-076C-TH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

