Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4030F-A104Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53W9797
Product RangePTV09 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.579 |
| 2000+ | $0.568 |
| 3000+ | $0.557 |
| 5000+ | $0.527 |
| 10000+ | $0.516 |
| 25000+ | $0.506 |
| 50000+ | $0.495 |
| 100000+ | $0.485 |
Price for:Each
Minimum: 1000
Multiple: 1000
$579.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4030F-A104Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53W9797
Product RangePTV09 Series
Track Resistance100kohm
No. of Turns1Turns
Track TaperAudio
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV09 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Shaft Length30mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length11.4mm
Product Width-
Product Height38mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
100kohm
Track Taper
Audio
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV09 Series
Shaft Diameter
6mm
Shaft Length
30mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
11.4mm
Product Height
38mm
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
