Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTR901-2015K-B203Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17M1596
Product RangePTR90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 468+ | $2.290 |
| 936+ | $2.240 |
| 1404+ | $2.190 |
| 2340+ | $2.180 |
| 4680+ | $2.170 |
| 11700+ | $2.030 |
| 23400+ | $1.990 |
| 46800+ | $1.950 |
Price for:Each
Minimum: 468
Multiple: 468
$1,071.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTR901-2015K-B203Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17M1596
Product RangePTR90 Series
Track Resistance20kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTR90 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length28.4mm
Product Width9.5mm
Product Height11.3mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
20kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTR90 Series
Shaft Diameter
6mm
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
28.4mm
Product Height
11.3mm
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
