Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTD901-2015K-A503Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04B9710
Product RangePTD90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 972+ | $1.480 |
| 1944+ | $1.240 |
| 2916+ | $1.210 |
| 4860+ | $1.180 |
| 9720+ | $1.150 |
| 24300+ | $1.130 |
| 48600+ | $1.100 |
| 97200+ | $1.080 |
Price for:Each
Minimum: 972
Multiple: 972
$1,438.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTD901-2015K-A503Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04B9710
Product RangePTD90 Series
Track Resistance50kohm
No. of Turns1Turns
Track TaperAudio
Power Rating25mW
Resistance Tolerance± 20%
Product RangePTD90 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length22.05mm
Product Width9.5mm
Product Height11.3mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
50kohm
Track Taper
Audio
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
No. of Turns
1Turns
Power Rating
25mW
Product Range
PTD90 Series
Shaft Diameter
6mm
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
22.05mm
Product Height
11.3mm
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
