Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPOE025-PD13050S
Newark Part No.
Re-Reel59AK7512
Cut Tape59AK7512
Product RangePOE-PD Series
Your Part Number
Technical Datasheet
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPOE025-PD13050S
Newark Part No.
Re-Reel59AK7512
Cut Tape59AK7512
Product RangePOE-PD Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio6:1, 2.57:1, 6:1
Inductance65µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePOE-PD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
PoE
Turns Ratio
6:1, 2.57:1, 6:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
POE-PD Series
No. of Ports
1 Port
Inductance
65µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for POE025-PD13050S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability