Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM5022-471M-RCCopy
Newark Part No.83R8745
Product RangePM5022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
| 1000+ | $0.622 |
| 2000+ | $0.565 |
| 4000+ | $0.507 |
| 6000+ | $0.489 |
| 10000+ | $0.479 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 250
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM5022-471M-RCCopy
Newark Part No.83R8745
Product RangePM5022 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Product RangePM5022 Series
Saturation Current (Isat)1.5A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductance Tolerance± 20%
DC Resistance Max0.82ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.5A
Inductance Tolerance
± 20%
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
800mA
Product Range
PM5022 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.82ohm
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
