Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM3700-80-RCCopy
Newark Part No.63K2831
Product RangePM3700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 1000+ | $2.310 |
| 2000+ | $2.200 |
| 4000+ | $2.030 |
| 6000+ | $1.970 |
| 10000+ | $1.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-80-RCCopy
Newark Part No.63K2831
Product RangePM3700 Series
Technical Datasheet
DC Current Rating1A
Inductance20mH
DC Resistance Max0.25ohm
Product RangePM3700 Series
Common Mode Filter Case17.78mm x 11.43mm
Impedance-
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.25ohm
Common Mode Filter Case
17.78mm x 11.43mm
Product Length
17.78mm
Product Height
0mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
20mH
Product Range
PM3700 Series
Impedance
-
Product Width
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for PM3700-80-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
