Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPLR025-EI22A05S
Newark Part No.
Re-Reel86AK7693
Cut Tape86AK7693
Product RangePLR Series
Your Part Number
277 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.73 |
| 10+ | $4.36 |
| 25+ | $4.21 |
| 50+ | $4.10 |
| 100+ | $4.02 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPLR025-EI22A05S
Newark Part No.
Re-Reel86AK7693
Cut Tape86AK7693
Product RangePLR Series
SMPS Transformer TypePlanar
Current Rating5A
Frequency Range250kHz
Power Rating25W
Isolation Voltage1.5kV
Primary Voltages35V to 57V, 12.5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePLR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
PLR Series
Current Rating
5A
Power Rating
25W
Primary Voltages
35V to 57V, 12.5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability