Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-SRC50E63B1
Newark Part No.09AN2396
Product RangePF-SRC50E Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.460 |
| 5+ | $48.320 |
| 10+ | $46.260 |
| 25+ | $42.650 |
| 50+ | $39.530 |
| 100+ | $38.860 |
| 250+ | $37.000 |
Price for:Each
Minimum: 1
Multiple: 1
$50.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-SRC50E63B1
Newark Part No.09AN2396
Product RangePF-SRC50E Series
Product RangePF-SRC50E Series
Fuse Current63A
Voltage Rating VAC690V
Voltage Rating VDC500V
Fuse Size Metric17.5mm x 76mm
Fuse Size Imperial0.69" x 2.99"
Blow CharacteristicaR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-SRC50E Series
Voltage Rating VAC
690V
Fuse Size Metric
17.5mm x 76mm
Blow Characteristic
aR
Fuse Current
63A
Voltage Rating VDC
500V
Fuse Size Imperial
0.69" x 2.99"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
