Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-PVC150R15C1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AM0620
Product RangePOWrFuse PF-PVC150R Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.470 |
| 5+ | $31.980 |
| 10+ | $30.540 |
| 25+ | $28.040 |
| 50+ | $25.870 |
| 100+ | $25.400 |
| 250+ | $24.110 |
Price for:Each
Minimum: 1
Multiple: 1
$33.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-PVC150R15C1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AM0620
Product RangePOWrFuse PF-PVC150R Series
Product RangePOWrFuse PF-PVC150R Series
Fuse Current15A
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Fuse Size Metric10.3mm x 85.5mm
Fuse Size Imperial0.41" x 3.37"
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWrFuse PF-PVC150R Series
Voltage Rating VAC
-
Fuse Size Metric
10.3mm x 85.5mm
Blow Characteristic
Fast Acting
Fuse Current
15A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
0.41" x 3.37"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
