Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-PVC150R12C1
Newark Part No.47AM0619
Product RangePOWrFuse PF-PVC150R Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.980 |
| 5+ | $34.450 |
| 10+ | $32.980 |
| 25+ | $30.410 |
| 50+ | $28.190 |
| 100+ | $27.710 |
| 250+ | $26.380 |
Price for:Each
Minimum: 1
Multiple: 1
$35.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-PVC150R12C1
Newark Part No.47AM0619
Product RangePOWrFuse PF-PVC150R Series
Product RangePOWrFuse PF-PVC150R Series
Fuse Current12A
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Fuse Size Metric10.3mm x 85.5mm
Fuse Size Imperial0.41" x 3.37"
Blow CharacteristicFast Acting
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
POWrFuse PF-PVC150R Series
Voltage Rating VAC
-
Fuse Size Metric
10.3mm x 85.5mm
Blow Characteristic
Fast Acting
Fuse Current
12A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
0.41" x 3.37"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability