Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PEC11R-4015F-S0024Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 99Y9565 |
| Product Range | PEC11R Series |
| Your Part Number |
1,252 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.290 |
| 25+ | $2.130 |
| 50+ | $1.970 |
| 100+ | $1.760 |
| 500+ | $1.600 |
| 1000+ | $1.430 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PEC11R-4015F-S0024Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 99Y9565 |
| Product Range | PEC11R Series |
| Encoder Technology | Mechanical |
| Encoder Type | Incremental |
| Encoder Resolution | 24PPR |
| No. of Detents | 0 Detents |
| Orientation | Vertical |
| Push Switch | With Momentary Push Switch |
| Encoder Output | Quadrature |
| Encoder Mounting | Bushing Mount, Through Hole |
| Product Range | PEC11R Series |
| Rotational Life Cycles | 30000 |
| No. of Channels | 2Channels |
| Shaft Type | Flatted End |
| Shaft Length | 15mm |
| Shaft Diameter | 6mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| IP Rating | IP40 |
| IP Rating | IP40 |
| Termination | Solder Pin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 24PPR |
| Orientation | Vertical |
| Encoder Output | Quadrature |
| Product Range | PEC11R Series |
| No. of Channels | 2Channels |
| Shaft Length | 15mm |
| Supply Voltage Min | - |
| Operating Temperature Min | -30°C |
| IP Rating | IP40 |
| Termination | Solder Pin |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | 0 Detents |
| Push Switch | With Momentary Push Switch |
| Encoder Mounting | Bushing Mount, Through Hole |
| Rotational Life Cycles | 30000 |
| Shaft Type | Flatted End |
| Shaft Diameter | 6mm |
| Supply Voltage Max | - |
| Operating Temperature Max | 70°C |
| IP Rating | IP40 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PEC11R-4015F-S0024
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
