Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPDB081-P10-104B1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AK9081
Product RangePDB08 Series
Your Part Number
368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 100+ | $1.300 |
| 250+ | $1.180 |
| 500+ | $1.080 |
| 1000+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB081-P10-104B1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AK9081
Product RangePDB08 Series
Track Resistance100kohm
No. of Turns1Turns
Track TaperLinear
Power Rating30mW
Resistance Tolerance± 30%
Product RangePDB08 Series
Potentiometer MountingThrough Hole
Shaft Diameter-
No. of Gangs1
Adjustment TypeRotary
Shaft Length1mm
Temperature Coefficient-
Potentiometer TypeMiniature
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length9.4mm
Product Width8.5mm
Product Height4.2mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 30%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
1mm
Potentiometer Type
Miniature
Potentiometer Terminals
PC Pin
Product Length
9.4mm
Product Height
4.2mm
Operating Temperature Max
60°C
No. of Turns
1Turns
Power Rating
30mW
Product Range
PDB08 Series
Shaft Diameter
-
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
8.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for PDB081-P10-104B1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
