Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoP6SMB15CACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel81Y1795
Re-Reel83AK8274RL
Cut Tape83AK8274
Product RangeP6SMB Series
Your Part Number
7,735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.127 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.127 |
| 50+ | $0.124 |
| 100+ | $0.122 |
| 250+ | $0.121 |
| 500+ | $0.119 |
| 1000+ | $0.117 |
| 2500+ | $0.108 |
| 5000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoP6SMB15CACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel81Y1795
Re-Reel83AK8274RL
Cut Tape83AK8274
Product RangeP6SMB Series
Product RangeP6SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max27.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
15V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
27.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
150°C
Qualification
-
Alternatives for P6SMB15CA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
