Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.771 | $3.86 |
| Total Price | $3.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.771 |
| 50+ | $0.647 |
| 125+ | $0.578 |
| 250+ | $0.540 |
| 500+ | $0.504 |
| 1250+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoP-TCO-U450/12-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel38AH5872RL
Cut Tape38AH5872
Product RangeP-TCO-U
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeP-TCO-U
Voltage Rating12VDC
Holding Current4.5A
Trip Current22.5A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
12VDC
Trip Current
22.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
P-TCO-U
Holding Current
4.5A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

