Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-USMF035-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 83K0355 |
| Product Range | MF-USMF Series |
| Your Part Number | |
| Technical Datasheet |
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 3000+ | $0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,206.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-USMF035-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 83K0355 |
| Product Range | MF-USMF Series |
| Technical Datasheet | |
| PPTC Case Style | 1210 (3225 Metric) |
| Thermistor Mounting | SMD |
| Product Range | MF-USMF Series |
| Voltage Rating | 6V |
| Holding Current | 350mA |
| Trip Current | 750mA |
| Time to Trip | 0.2s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Applications
Automotive
Technical Specifications
| PPTC Case Style | 1210 (3225 Metric) |
|---|---|
| Product Range | MF-USMF Series |
| Holding Current | 350mA |
| Time to Trip | 0.2s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
| Thermistor Mounting | SMD |
|---|---|
| Voltage Rating | 6V |
| Trip Current | 750mA |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for MF-USMF035-2
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
