Print Page
5,920 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.954 | $9.54 |
| Total Price | $9.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.954 |
| 25+ | $0.874 |
| 50+ | $0.781 |
| 100+ | $0.702 |
| 250+ | $0.611 |
| 500+ | $0.544 |
| 1000+ | $0.445 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMDF050-2Copy
Newark Part No.
Re-Reel47Y7173
Cut Tape47Y7173
Product RangeMF-SMDF
PPTC Case Style2018 (5045 Metric)
Product RangeMF-SMDF
Voltage Rating60VDC
Holding Current550mA
Trip Current1.2A
Time to Trip3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
60VDC
Trip Current
1.2A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-SMDF
Holding Current
550mA
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MF-SMDF050-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

