Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-SM030-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel60K6266
Re-Reel13AN7961RL
Cut Tape13AN7961
Product RangeMF-SM Series
Your Part Number
24,367 In Stock
Need more?
8000 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
16367 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.412 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 25+ | $0.381 |
| 50+ | $0.354 |
| 100+ | $0.330 |
| 250+ | $0.311 |
| 500+ | $0.292 |
| 1000+ | $0.276 |
| 2500+ | $0.211 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM030-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel60K6266
Re-Reel13AN7961RL
Cut Tape13AN7961
Product RangeMF-SM Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMF-SM Series
Voltage Rating60VDC
Holding Current300mA
Trip Current600mA
Time to Trip3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
600mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Product Range
MF-SM Series
Holding Current
300mA
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
